Vishay Optocoupler, Through Hole, 8-Pin DIP

Subtotal (1 pack of 10 units)*

£9.95

(exc. VAT)

£11.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.995£9.95

*price indicative

RS Stock No.:
180-7224
Mfr. Part No.:
VO2223
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, cUL, UL

Series

VO

Automotive Standard

No

COO (Country of Origin):
MY
The VO2223 is an optically couple phototriac driving a power triac in a DIP-8 package. It provides a 5300 V of input to output isolation.

Maximum trigger current (IFT): 10 mA

Isolation test voltage 5300 VRMS

Peak off-state voltage 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy