Vishay VOM617A-3T DC Input Optocoupler, Surface, 4-Pin SOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
180-7217
Mfr. Part No.:
VOM617A-3T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7μs

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

2%

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL, EN

Typical Fall Time

7μs

Series

VOM

Automotive Standard

No

COO (Country of Origin):
CN
The 110 °C rated VOM617A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation Voltage. These coupling devices are designed for signal transmission between two electrically separated circuits.

Operating temperature from - 55 °C to + 110 °C

SOP-4 mini-flat package

Isolation test voltage, 3750 VRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy