Vishay, SFH617A-3X007T Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 180-7210
- Mfr. Part No.:
- SFH617A-3X007T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7210
- Mfr. Part No.:
- SFH617A-3X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 14µs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 14µs | ||
Minimum Current Transfer Ratio 100% | ||
Series SFH | ||
- COO (Country of Origin):
- CN
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.
Operating temperature from -55 °C to +110 °C
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
APPLICATIONS:
AC adapter
SMPS
PLC
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
APPLICATIONS:
AC adapter
SMPS
PLC
