Vishay, VO14642AT MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-7207
- Mfr. Part No.:
- VO14642AT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7207
- Mfr. Part No.:
- VO14642AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms | ||
- COO (Country of Origin):
- MY
The VO14642 is a high speed single channel normally open solid-state relay (SPST - 1 form A) in a DIP-6 package. The relay is constructed as a multi-chip hybrid device. A high efficient infrared LED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can be configured for AC/DC or DC only operation.
High speed SSR - ton/toff < 800 μs
Maximum RON 0.25 Ω
Isolation test voltage 5300 VRMS
APPLICATIONS:
Instrumentation
Industrial controls
Security
Maximum RON 0.25 Ω
Isolation test voltage 5300 VRMS
APPLICATIONS:
Instrumentation
Industrial controls
Security
