Vishay SFH617A-1 Optocoupler, Through Hole, 4-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7167
Mfr. Part No.:
SFH617A-1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Maximum Current Transfer Ratio

80%

Minimum Current Transfer Ratio

40%

Typical Fall Time

11μs

Series

SFH

COO (Country of Origin):
CN
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.

Operating temperature from -55 °C to +110 °C

Good CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

APPLICATIONS:

AC adapter

SMPS

PLC