Vishay, VOL617A-1T Phototransistor Output Optocoupler, Surface Mount, 4-Pin LSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7158
Mfr. Part No.:
VOL617A-1T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Typical Rise Time

3.5µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

800%

Minimum Current Transfer Ratio

40%

Typical Fall Time

5µs

COO (Country of Origin):
MY
The VOL617A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body Package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
APPLICATIONS:
Telecom
Industrial controls
Battery powered equipment