Vishay 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7152
Mfr. Part No.:
MCT62H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

100°C

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

WEEE 2002/96/EC, RoHS 2002/95/EC, UL1577

Series

MCT

Automotive Standard

No

COO (Country of Origin):
MY
The MCT6H and MCT62H consist of a phototransistor optically coupled to a gallium arsenide infrared emitting diode in a 6-lead plastic dual inline package. The elements are mounted on one leadframe, providing a fixed distance between input and output for highest safety requirements.

Current transfer ratio (CTR) of typical 100 %

Isolation test voltage VISO = 5300 VRMS

Low temperature coefficient of CTR

Low coupling capacitance of typical 0.3 pF

Wide ambient temperature range

Lead (Pb)-free component

APPLICATIONS:

Galvanically separated circuits

Non-interacting switches

Related links