Vishay DC Input Optocoupler, Through Hole, 8-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
180-7143
Mfr. Part No.:
MCT6
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

CSA 93751, DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 pending, IEC 60065, UL1577, BSI IEC 60950

Minimum Current Transfer Ratio

20%

Series

MCT6

Automotive Standard

No

COO (Country of Origin):
MY
The MCT6 is a two channel optocoupler for high density applications. Each channel consists of an optically coupled pair with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The MCT6 is especially designed for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. It can also be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Current transfer ratio, 50 % typical

Leakage current, 1.0 nA typical

Two isolated channels per package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy