Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount

Subtotal (1 pack of 20 units)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship
  • Final 17,040 unit(s) shipping from 08 June 2026
Units
Per unit
Per Pack*
20 +£0.119£2.38

*price indicative

RS Stock No.:
180-7125
Distrelec Article No.:
304-30-869
Mfr. Part No.:
SFH6156-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

125%

Typical Fall Time

2μs

Minimum Current Transfer Ratio

63%

Standards/Approvals

EN, UL

Series

SFH

Automotive Standard

No

COO (Country of Origin):
MY
The SFH6156 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Excellent CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

Fast switching times

APPLICATIONS:

Switchmode power supply

Telecom

Battery powered equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy