Vishay LH1546ADF Optocoupler, Surface, 4-Pin SMD

Subtotal (1 pack of 5 units)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,840 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.742£3.71

*price indicative

Packaging Options:
RS Stock No.:
180-7114
Mfr. Part No.:
LH1546ADF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.45V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Typical Rise Time

0.13ms

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1577

Typical Fall Time

0.05ms

Series

LH1546

Automotive Standard

No

COO (Country of Origin):
MY
The LH1546AD is a single channel solid state relay in a 4 pin SMD package. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and MOSFET switches for the output. In addition, it employs current-limiting circuitry to provide overvoltage protection.

Current limit protection

Isolation test voltage 5300 VRMS

Typical RON 28 Ω

APPLICATIONS:

General telecom switching

Metering

Security equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy