Vishay VO14642AABTR DC Input Optocoupler, Surface, Through Hole, 6-Pin Surface Mount
- RS Stock No.:
- 180-7112
- Mfr. Part No.:
- VO14642AABTR
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.85
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 01 June 2026
- Plus 795 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.57 | £7.85 |
| 25 - 45 | £1.332 | £6.66 |
| 50 - 120 | £1.114 | £5.57 |
| 125 - 245 | £1.052 | £5.26 |
| 250 + | £1.012 | £5.06 |
*price indicative
- RS Stock No.:
- 180-7112
- Mfr. Part No.:
- VO14642AABTR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface, Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 370μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL-UL1577, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Typical Fall Time | 50μs | |
| Series | VO14642 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface, Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 370μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL-UL1577, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Typical Fall Time 50μs | ||
Series VO14642 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The VO14642 is a high speed single channel normally open solid-state relay (SPST - 1 form A) in a DIP-6 package. The relay is constructed as a multi-chip hybrid device. A high efficient infrared LED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can be configured for AC/DC or DC only operation.
High speed SSR - ton/toff < 800 μs
Maximum RON 0.25 Ω
Isolation test voltage 5300 VRMS
APPLICATIONS:
Instrumentation
Industrial controls
Security
Related links
- Vishay DC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay 4N35-X009T DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Isocom MOC3023XSMT&R AC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Isocom AC Input Optocoupler Through Hole, 6-Pin Surface Mount
- onsemi 4N37SR2VM DC Input Optocoupler 6-Pin DIP
- onsemi 4N38SR2M DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SVM DC Input Optocoupler 6-Pin DIP
