Vishay, LH1540AAB MOSFET Output Optocoupler, Surface Mount, 6-Pin SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7101
Mfr. Part No.:
LH1540AAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.45V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Series

LH

COO (Country of Origin):
MY
The LH1540 is robust, ideal for telecom and ground fault applications. It is an SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and MOSFETs for the switch output. In addition, it employs current-limiting circuitry to provide overvoltage protection.

Current limit protection
Isolation test voltage 5300 VRMS
Typical RON 20 Ω, max. 25 Ω
APPLICATIONS:
General telecom switching
Security equipment
Instrumentation