Vishay DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7100
- Distrelec Article No.:
- 304-38-844
- Mfr. Part No.:
- SFH610A-1
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£10.98
(exc. VAT)
£13.18
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,080 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.549 | £10.98 |
*price indicative
- RS Stock No.:
- 180-7100
- Distrelec Article No.:
- 304-38-844
- Mfr. Part No.:
- SFH610A-1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 80% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884), CSA 93751, UL1577, IEC 60065, BSI IEC 60950 | |
| Typical Fall Time | 11μs | |
| Minimum Current Transfer Ratio | 0.13% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 80% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884), CSA 93751, UL1577, IEC 60065, BSI IEC 60950 | ||
Typical Fall Time 11μs | ||
Minimum Current Transfer Ratio 0.13% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD Package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8.
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 70 V
Related links
- Vishay SFH610A-1 DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay CNY64B DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-1X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
