Vishay, VOR1142A6 MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-7067
- Distrelec Article No.:
- 303-97-250
- Mfr. Part No.:
- VOR1142A6
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7067
- Distrelec Article No.:
- 303-97-250
- Mfr. Part No.:
- VOR1142A6
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Series | VOR | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms | ||
Series VOR | ||
- COO (Country of Origin):
- MY
The VOR1142 is an SPST normally open switch that can replace electromechanical relays in many applications. It is constructed using a GaAlAs IRED actuation control and MOSFETs for the switch output.
Current limit protection
Isolation test voltage 5300 VRMS
Typical RON 22 Ω
APPLICATIONS:
General telecom switching
Metering
Security equipment
Isolation test voltage 5300 VRMS
Typical RON 22 Ω
APPLICATIONS:
General telecom switching
Metering
Security equipment
