Vishay, VOM617A-4T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Stock information currently inaccessible
RS Stock No.:
180-7066
Mfr. Part No.:
VOM617A-4T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7µs

Maximum Input Current

60 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Typical Fall Time

7µs

Series

VOM

The 110 °C rated VOM617A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation Voltage. These coupling devices are designed for signal transmission between two electrically separated circuits.

Operating temperature from - 55 °C to + 110 °C
SOP-4 mini-flat package
Isolation test voltage, 3750 VRMS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy