Vishay VO2223 Optocoupler, Through Hole, 8-Pin DIP

Subtotal (1 tube of 50 units)*

£49.55

(exc. VAT)

£59.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£0.991£49.55

*price indicative

RS Stock No.:
180-7053
Mfr. Part No.:
VO2223
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, cUL, UL

Series

VO

Automotive Standard

No

COO (Country of Origin):
MY
The VO2223 is an optically couple phototriac driving a power triac in a DIP-8 package. It provides a 5300 V of input to output isolation.

Maximum trigger current (IFT): 10 mA

Isolation test voltage 5300 VRMS

Peak off-state voltage 600 V

Related links