Vishay SFH617A-2X006 Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7030
- Mfr. Part No.:
- SFH617A-2X006
- Brand:
- Vishay
Subtotal (1 tube of 100 units)*
£13.00
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,500 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.13 | £13.00 |
*price indicative
- RS Stock No.:
- 180-7030
- Mfr. Part No.:
- SFH617A-2X006
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 14μs | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, cUL, CQC, BSI IEC 60950 | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 14μs | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, cUL, CQC, BSI IEC 60950 | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.
Operating temperature from -55 °C to +110 °C
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
APPLICATIONS:
AC adapter
SMPS
PLC
Related links
- Vishay SFH617A-3X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-1 Optocoupler 4-Pin DIP
- Vishay SFH617A-3X016 Optocoupler 4-Pin DIP
- Vishay Optocoupler 4-Pin DIP
- Vishay SFH617A-4 2-Channel Optocoupler 6-Pin DIP
- Vishay SFH617A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-3 DC Input Optocoupler 4-Pin PDIP
- Vishay TCET1102G Optocoupler 4-Pin DIP
