Vishay SFH6106-3 DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7022
- Distrelec Article No.:
- 303-97-235
- Mfr. Part No.:
- SFH6106-3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 100 units)*
£33.80
(exc. VAT)
£40.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,500 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | £0.338 | £33.80 |
| 500 - 900 | £0.322 | £32.20 |
| 1000 - 2400 | £0.298 | £29.80 |
| 2500 - 4900 | £0.281 | £28.10 |
| 5000 + | £0.264 | £26.40 |
*price indicative
- RS Stock No.:
- 180-7022
- Distrelec Article No.:
- 303-97-235
- Mfr. Part No.:
- SFH6106-3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 0.34% | |
| Standards/Approvals | CSA 93751, BSI IEC 60950, DIN EN 60747-5-5 (VDE 0884), IEC 60065, UL1577 | |
| Typical Fall Time | 14μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 0.34% | ||
Standards/Approvals CSA 93751, BSI IEC 60950, DIN EN 60747-5-5 (VDE 0884), IEC 60065, UL1577 | ||
Typical Fall Time 14μs | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD Package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8.
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 70 V
Related links
- Vishay SFH6106-2T DC Input
- Vishay SFH6106-4X001T DC Input
- Isocom CNY17F-3 DC Input
- Vishay DC Input
- Vishay CNY17F-3 DC Input Optocoupler 6-Pin PDIP
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-1X001T DC Input Optocoupler 4-Pin SMD
