Vishay, SFH6106-1 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
180-7020
Mfr. Part No.:
SFH6106-1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

11µs

Minimum Current Transfer Ratio

0.13

Series

SFH

COO (Country of Origin):
MY
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD Package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8.

Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 70 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy