Vishay MCT6 DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-6993
- Mfr. Part No.:
- MCT6
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6993
- Mfr. Part No.:
- MCT6
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | CSA 93751, DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 pending, IEC 60065, UL1577, BSI IEC 60950 | |
| Series | MCT6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals CSA 93751, DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5 pending, IEC 60065, UL1577, BSI IEC 60950 | ||
Series MCT6 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The MCT6 is a two channel optocoupler for high density applications. Each channel consists of an optically coupled pair with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The MCT6 is especially designed for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. It can also be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Current transfer ratio, 50 % typical
Leakage current, 1.0 nA typical
Two isolated channels per package
Related links
- Vishay DC Input Optocoupler 8-Pin DIP
- Vishay VOH260A-X001 DC Input Optocoupler 8-Pin DIP
- onsemi MCT6 DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi HCPL2630 DC Input Optocoupler 8-Pin DIP
- Broadcom 6N140A DC Input Optocoupler 8-Pin DIP
- Isocom 6N138 DC Input Optocoupler 8-Pin DIP
- onsemi FOD3180 DC Input Optocoupler 8-Pin DIP
- onsemi 6N139M DC Input Optocoupler 8-Pin DIP
