Vishay Optocoupler, Surface, 4-Pin SMD

Subtotal (1 tube of 100 units)*

£74.10

(exc. VAT)

£88.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,800 unit(s), ready to ship
Units
Per unit
Per Tube*
100 +£0.741£74.10

*price indicative

RS Stock No.:
180-6983
Mfr. Part No.:
LH1546ADF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.45V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Typical Rise Time

0.13ms

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

0.05ms

Standards/Approvals

UL1577

Series

LH1546

Automotive Standard

No

COO (Country of Origin):
MY
The LH1546AD is a single channel solid state relay in a 4 pin SMD package. It is a SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and MOSFET switches for the output. In addition, it employs current-limiting circuitry to provide overvoltage protection.

Current limit protection

Isolation test voltage 5300 VRMS

Typical RON 28 Ω

APPLICATIONS:

General telecom switching

Metering

Security equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy