Vishay DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-7567
Mfr. Part No.:
ILD2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.65V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

7μs

Maximum Input Current

60mA

Isolation Voltage

5300Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

500%

Minimum Current Transfer Ratio

20%

Typical Fall Time

2.2μs

Standards/Approvals

WEEE, CSA 93751, BSI IEC 60950, IEC 60065, RoHS, UL1577, FIMKO, DIN EN 60747-5-2 (VDE 0884)

Series

ILD

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy