Vishay, VOMA617A-3X001T Optocoupler

Stock information currently inaccessible
RS Stock No.:
174-2525
Mfr. Part No.:
VOMA617A-3X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

COO (Country of Origin):
MY
The VOMA617A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.

High CTR with low input current
SOP-4 low profile package
High collect or emitter voltage, VCEO=80V
Isolation test voltage = 3750 VRMS
Low coupling capacitance
Galvanic and noise isolation
Signal transmission
Hybrid/electric vehicle applications
Battery management
48V boardnet
System control

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy