Vishay VOM618A-1T DC Input Optocoupler, Surface Mount, 4-Pin SOP

Stock information currently inaccessible
RS Stock No.:
170-8397
Mfr. Part No.:
VOM618A-1T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

60mA

Isolation Voltage

3750Vrms

Maximum Current Transfer Ratio

80%

Typical Fall Time

5μs

Series

VOM

COO (Country of Origin):
CN

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links