Vishay VOL617A-3T DC Input Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 170-8396
- Mfr. Part No.:
- VOL617A-3T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-8396
- Mfr. Part No.:
- VOL617A-3T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 5μs | |
| Series | VOL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 5μs | ||
Series VOL | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOL617A and VOL628A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOL617A, VOL628A have an operating temperature up to 110 degrees Celsius.
