Vishay, VO618A-3 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6164
Mfr. Part No.:
VO618A-3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

14µs

COO (Country of Origin):
PH