Vishay, VO0661T DC Input Photodiode Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
169-6161
Mfr. Part No.:
VO0661T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

15 mA

Isolation Voltage

4 kVrms

Logic Output

Yes

Typical Fall Time

7ns

Series

VO