Vishay DC Input Optocoupler, Through Hole, 4-Pin

Subtotal (1 reel of 1000 units)*

£94.00

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.094£94.00

*price indicative

RS Stock No.:
169-6102
Mfr. Part No.:
VO615A-3X019T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

110°C

Typical Fall Time

4.7μs

Standards/Approvals

UL file no. E52744, DIN EN 60747-5-5 (VDE 0884), EN 60065:2002, FIMKO, EN 60950:2000, cUL CSA 22.2 bulletin 5A

Minimum Current Transfer Ratio

100%

Series

VO

Automotive Standard

No

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation

VO615A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links