Vishay, TCLT1106 DC Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 169-6097
- Mfr. Part No.:
- TCLT1106
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6097
- Mfr. Part No.:
- TCLT1106
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.6V | |
Number of Channels | 1 | |
Number of Pins | 5 | |
Package Type | SOP | |
Input Current Type | DC | |
Typical Rise Time | 3µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 5 kVrms | |
Maximum Current Transfer Ratio | 300% | |
Minimum Current Transfer Ratio | 100% | |
Typical Fall Time | 4.7µs | |
Series | TCLT | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 4.7µs | ||
Series TCLT | ||
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Approvals
UL, CSA, VDE
Optocouplers, Vishay Semiconductor