Vishay, VOM452T DC Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 165-2734
- Mfr. Part No.:
- VOM452T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2734
- Mfr. Part No.:
- VOM452T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.8V | |
Number of Channels | 1 | |
Number of Pins | 5 | |
Package Type | SOP | |
Input Current Type | DC | |
Typical Rise Time | 5ns | |
Maximum Input Current | 25 mA | |
Isolation Voltage | 3.75 kVrms | |
Logic Output | Yes | |
Maximum Current Transfer Ratio | 50% | |
Series | VOM | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Series VOM | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor