Vishay SFH6106-1X001T DC Input Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
165-2580
Mfr. Part No.:
SFH6106-1X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Maximum Current Transfer Ratio

80%

Typical Fall Time

11μs

Minimum Current Transfer Ratio

40%

Series

SFH

COO (Country of Origin):
MY

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links