Vishay SFH618A-2 DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 165-2475
- Mfr. Part No.:
- SFH618A-2
- Brand:
- Vishay
Subtotal (1 tube of 100 units)*
£37.70
(exc. VAT)
£45.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,600 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.377 | £37.70 |
*price indicative
- RS Stock No.:
- 165-2475
- Mfr. Part No.:
- SFH618A-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.25V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | RoHS 2002/95/EC, DIN EN 60747-5-2 (VDE0884), WEEE 2002/96/EC, UL1577 | |
| Typical Fall Time | 14μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.25V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals RoHS 2002/95/EC, DIN EN 60747-5-2 (VDE0884), WEEE 2002/96/EC, UL1577 | ||
Typical Fall Time 14μs | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH615A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-3 DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XB DC Input Optocoupler 4-Pin PDIP
