Vishay AC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 165-2332
- Mfr. Part No.:
- TCMT1600
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£333.00
(exc. VAT)
£399.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 6,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.111 | £333.00 |
*price indicative
- RS Stock No.:
- 165-2332
- Mfr. Part No.:
- TCMT1600
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 300% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, C-UL CSA 22.2 bulletin 5A, RoHS 2002/95/EC, WEEE 2002/96EC | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 300% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, C-UL CSA 22.2 bulletin 5A, RoHS 2002/95/EC, WEEE 2002/96EC | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 80% | ||
Series TCMT | ||
Automotive Standard No | ||
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay TCMT1600 AC Input Optocoupler 4-Pin Mini-Flat
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Broadcom HCPL-354-000E AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC357N1J000F AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
- Broadcom AC Input Optocoupler 4-Pin Mini-Flat
- Lite-On AC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-354T AC Input Optocoupler 4-Pin Mini-Flat
