Vishay DC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 165-2327
- Mfr. Part No.:
- TCMT1106
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£417.00
(exc. VAT)
£501.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.139 | £417.00 |
*price indicative
- RS Stock No.:
- 165-2327
- Mfr. Part No.:
- TCMT1106
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 3% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | EN, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 3% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals EN, UL | ||
Minimum Current Transfer Ratio 100% | ||
Series TCMT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.
Features:
• Low profile package (half pitch)
• AC isolation test voltage 3750 VRMS
• Low coupling capacitance of typical 0.3 pF
• Current transfer ratio (CTR) selected into groups
• Low temperature coefficient of CTR
• Wide ambient temperature range
Applications:
• Programmable logic controllers
• Modems
• Answering machines
• General applications
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay TCMT1106 DC Input Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- onsemi HMHA2801 DC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS181D DC Input Optocoupler 4-Pin Mini-Flat
- Isocom IS181GB DC Input Optocoupler 4-Pin Mini-Flat
- Isocom DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM124R2 DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-352T DC Input Optocoupler 4-Pin Mini-Flat
