Vishay VOW137-X017T DC Input Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 161-2194
- Mfr. Part No.:
- VOW137-X017T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 161-2194
- Mfr. Part No.:
- VOW137-X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube or Tape and Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 14ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884), UL1577, cUL, CQC | |
| Series | VOW137 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube or Tape and Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 14ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884), UL1577, cUL, CQC | ||
Series VOW137 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Both 10 MBd widebody optocouplers consist of a GaAlAs nfrared emitting diode, optically coupled with an integrated photo detector. The detector incorporating an integral Faraday shield provides a high level of noise isolation, required by high power switching applications. Vishays 10 MBd widebody couplers feature a high level of isolation distance, exhibiting an external creepage distance of > 10 mm. This makes these parts Ideal for applications with working voltages exceeding 1000 V.
External creepage > 10 mm
Reinforced isolation
Internal shield for very high input to output noise isolation
APPLICATIONS:
Solar inverters
Industrial motor drives
Welding equipment
Isolated industrial communication
Ground loop elimination
Noise isolation of sensitive circuits
