Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£281.00

(exc. VAT)

£337.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.281£281.00
2000 +£0.275£275.00

*price indicative

RS Stock No.:
159-6475
Mfr. Part No.:
SFH6186-2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

3.5μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

125%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, EN, CSA

Minimum Current Transfer Ratio

0.63%

Typical Fall Time

5μs

Series

SFH

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy