Vishay DC Input Optocoupler, Surface Mount, 4-Pin SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1427
Mfr. Part No.:
VOM160NT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60747-5-5, UL1577, cUL, VDE 0884-5, CQC

Series

VOM160

Automotive Standard

No

COO (Country of Origin):
PH

Optocoupler, Phototriac Output, Vishay Semiconductor


Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.

VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.

VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing

Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.

BRT11,BRT12 and BRT13 - Non-Zero Crossing

BRT21- Zero Crossing

Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.

Optocouplers, Vishay Semiconductor


Related links