Vishay DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-2624
Mfr. Part No.:
ILQ615-4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4.6μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, EN, UL

Typical Fall Time

15μs

Minimum Current Transfer Ratio

160%

Series

ILQ

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy