Vishay, ILD621GB DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
145-1870
Mfr. Part No.:
ILD621GB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2 (Non Saturated) μs, 2.8 (Saturated) μs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

11 (Saturated) μs, 2 (Non Saturated) μs

COO (Country of Origin):
MY