Vishay H11A1 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 145-1868
- Mfr. Part No.:
- H11A1
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£14.45
(exc. VAT)
£17.35
(inc. VAT)
FREE delivery for orders over £60.00
- Final 250 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.289 | £14.45 |
| 250 - 450 | £0.217 | £10.85 |
| 500 - 1200 | £0.202 | £10.10 |
| 1250 - 2450 | £0.188 | £9.40 |
| 2500 + | £0.174 | £8.70 |
*price indicative
- RS Stock No.:
- 145-1868
- Mfr. Part No.:
- H11A1
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | WEEE 2002/96/EC, BSI IEC 60950, IEC 60065, CSA 93751, FIMKO, RoHS 2002/95/EC, UL1577, DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 10% | |
| Typical Fall Time | 3μs | |
| Series | H11A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals WEEE 2002/96/EC, BSI IEC 60950, IEC 60065, CSA 93751, FIMKO, RoHS 2002/95/EC, UL1577, DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 10% | ||
Typical Fall Time 3μs | ||
Series H11A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, H11 Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay LH1518AT DC Input Optocoupler 6-Pin DIP
- Vishay 4N28 DC Input Optocoupler 6-Pin DIP
- Vishay 4N37 DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
- Vishay CNY75GB DC Input Optocoupler 6-Pin DIP
- Vishay LH1500AT AC/DC Input Optocoupler 6-Pin DIP
