Vishay, VO2611 DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
145-1797
Mfr. Part No.:
VO2611
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

15 mA

Isolation Voltage

5.3 kVrms

Logic Output

Yes

Typical Fall Time

7ns

Series

VO

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy