Vishay CNY74-2H DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 145-1761
- Mfr. Part No.:
- CNY74-2H
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1761
- Mfr. Part No.:
- CNY74-2H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | RoHS Directive 2002/95/EC, UL1577, WEEE 2002/96/EC | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals RoHS Directive 2002/95/EC, UL1577, WEEE 2002/96/EC | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL
Related links
- Vishay CNY74-2H DC Input 2-Channel
- Isocom ISP827XB DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP825X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay ILD55 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-826 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD5X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD74X DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi MCT62 DC Input 2-Channel Optocoupler 8-Pin PDIP
