Vishay CNY17F-3X016 DC Input Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£20.80

(exc. VAT)

£24.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200£0.416£20.80
250 - 450£0.291£14.55
500 - 1200£0.279£13.95
1250 - 2450£0.25£12.50
2500 +£0.232£11.60

*price indicative

RS Stock No.:
145-1652
Mfr. Part No.:
CNY17F-3X016
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

200%

Typical Fall Time

2μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL, CSA, EN

Series

CNY

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy