Vishay VO618A-4 DC Input Optocoupler, Through Hole, 4-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

£14.60

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship

Units
Per unit
Per Tube*
100 - 400£0.146£14.60
500 - 900£0.144£14.40
1000 - 2400£0.117£11.70
2500 - 4900£0.114£11.40
5000 +£0.111£11.10

*price indicative

RS Stock No.:
145-1643
Mfr. Part No.:
VO618A-4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

50%

Typical Fall Time

14μs

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884), FIMKO EN 60065, BSI IEC 60950, UL1577, EN 60950-1, cUL CSA 22.2 bulletin 5A, CQC GB8898-2001, IEC 60065

Series

VO

Automotive Standard

No

COO (Country of Origin):
PH

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation

VO615A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy