Vishay CNY17G-2 DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 145-1630
- Mfr. Part No.:
- CNY17G-2
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-1630
- Mfr. Part No.:
- CNY17G-2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 7μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 125% | |
| Standards/Approvals | UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-5 (VDE 0884), BS EN 60950-1, BS EN 60065 | |
| Typical Fall Time | 6.7μs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 7μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 125% | ||
Standards/Approvals UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-5 (VDE 0884), BS EN 60950-1, BS EN 60065 | ||
Typical Fall Time 6.7μs | ||
Minimum Current Transfer Ratio 63% | ||
Series CNY | ||
Automotive Standard No | ||
