Panasonic, AQV258A DC Input MOSFET Output Optocoupler, Surface Mount, 6-Pin PDIP
- RS Stock No.:
- 444-693
- Mfr. Part No.:
- AQV258A
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 444-693
- Mfr. Part No.:
- AQV258A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 1.5 kVrms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 1.5 kVrms | ||
- COO (Country of Origin):
- JP
