- RS Stock No.:
- 738-6193
- Mfr. Part No.:
- MCP6004-E/SL
- Brand:
- Microchip
15 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.31
(exc. VAT)
£0.37
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.31 | £1.55 |
*price indicative |
- RS Stock No.:
- 738-6193
- Mfr. Part No.:
- MCP6004-E/SL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 112 dB |
Dimensions | 8.65 x 3.9 x 1.25mm |
Length | 8.65mm |
Width | 3.9mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
- RS Stock No.:
- 738-6193
- Mfr. Part No.:
- MCP6004-E/SL
- Brand:
- Microchip
Related links
- MCP6004-I/ST Microchip RRIO 3 V 14-Pin TSSOP
- MCP6294-E/SL Microchip RRIO 3 V 14-Pin SOIC
- MCP6284-E/SL Microchip RRIO 3 V 14-Pin SOIC
- MCP6004-I/SL Microchip RRIO 3 V 14-Pin SOIC
- MCP6004-I/P Microchip RRIO 3 V 14-Pin PDIP
- MCP6004-E/P Microchip RRIO 1.8 → 6 V, 14-Pin PDIP
- MCP6004-E/ST Microchip RRIO 1.8 → 6 V, 14-Pin TSSOP
- MCP6244-E/SL Microchip RRIO 3 V 14-Pin SOIC