Facom Hexagon Tubular Box Spanner, 19 mm Tip, 204mm Overall
- RS Stock No.:
- 250-5541
- Mfr. Part No.:
- 75.19
- Brand:
- Facom
Image representative of range
Subtotal (1 unit)*
£17.87
(exc. VAT)
£21.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 10 June 2026
- Plus 50 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.87 |
*price indicative
- RS Stock No.:
- 250-5541
- Mfr. Part No.:
- 75.19
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Tip Size | 19 mm | |
| Overall Length | 204mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Tip Size 19 mm | ||
Overall Length 204mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
6 Point Pipe Wrenches With Opening
Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.
Features and Benefits
• Dustproof and maintenance free socket wrench
• Combination of both 6 point long head and short head opening
• Ergonomic grip for comfort to be maintained
• Angled socket, designed for powerful unlocking with minimal effort
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Hex drive shape for stability
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
Benefits of a short head opening?
the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.
Related links
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 8 to 19 mm Tip
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 370mm Overall
- Facom Hexagon Tubular Box Spanner 390mm Overall
- Facom Hexagon Tubular Box Spanner 310mm Overall
- Facom Hexagon Tubular Box Spanner 169mm Overall
- Facom Hexagon Tubular Box Spanner 144mm Overall
