Littelfuse PC Board Non Resettable Fuse, Radial 750mA, 125V ac/dc

Bulk discount available

Subtotal (1 unit)*

£6.13

(exc. VAT)

£7.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.13
10 - 19£5.80
20 - 24£5.19
25 - 49£4.67
50 +£4.22

*price indicative

RS Stock No.:
878-1432
Mfr. Part No.:
0273.750H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

750mA

Lead Orientation

Radial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Tin Coated Copper

Body Diameter

6.35mm

Body Height

8.89mm

Wire Length

4.32mm

Wire Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.64mm

COO (Country of Origin):
MX

Littelfuse MICRO Series Fuses


The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.

Features:
High breaking capacity
Plug-in with short or long leads options


All fuses have Thermoplaste Polyamide bodies

Related links