Schurter SMD Non Resettable Fuse 5A, 125 V dc, 63V ac
- RS Stock No.:
- 782-3734
- Mfr. Part No.:
- 7010.9880.63
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
£17.37
(exc. VAT)
£20.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.737 | £17.37 |
| 50 - 90 | £1.662 | £16.62 |
| 100 - 240 | £1.495 | £14.95 |
| 250 - 490 | £1.405 | £14.05 |
| 500 + | £1.328 | £13.28 |
*price indicative
- RS Stock No.:
- 782-3734
- Mfr. Part No.:
- 7010.9880.63
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 5A | |
| Voltage Rating | 125 V dc, 63V ac | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 7mm | |
| Body Width | 2mm | |
| Body Height | 2mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 300 A @ 63 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7 x 2 Dia.mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 5A | ||
Voltage Rating 125 V dc, 63V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 7mm | ||
Body Width 2mm | ||
Body Height 2mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 300 A @ 63 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7 x 2 Dia.mm | ||
Terminal Material Tin Plated Copper Alloy | ||
Schurter Quick Acting Miniature Fuses
Schurter quick acting high breaking capacity miniature fuses that can be directly soldered to printed circuit boards. Particularly suited to applications such as telecoms, industrial electronics and household appliances.
Fuses with a high breaking capacity
The SMD base is mounted on PCBs by IR reflow or vapour phase
The pin-type mounting socket is wave soldered
Ceramic body, brass; tin-plated cap
The SMD base is mounted on PCBs by IR reflow or vapour phase
The pin-type mounting socket is wave soldered
Ceramic body, brass; tin-plated cap
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Schurter SMD Non Resettable Fuse 5A 250V ac
- Schurter SMD Non Resettable Fuse 4A 63V ac
- Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 200mA 63V dc
- Schurter SMD Non Resettable Fuse 5A 63V dc
- Schurter SMD Non Resettable Fuse 160mA 63V dc
- Schurter SMD Non Resettable Fuse 250mA 63V dc
